ACM08DTMS

Heilind Number:SULACM08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTMS

Detailed Description

The ACM08DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two-row design with 16 positions allows for versatile connectivity options. Termination is through-hole, with gold contact plating for excellent conductivity. The right-angle orientation and side hole mount type make it easy to integrate into your PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, ensures efficient use of PCB real estate. Matte Tin termination plating offers added durability. Whether you need a reliable connector for your mission-critical system or industrial equipment, the ACM08DTMS delivers high performance and durability.