ACM08DTMT-S273

Heilind Number:SULACM08DTMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM08DTMT-S273

Detailed Description

The ACM08DTMT-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The 16-position, right-angle configuration with two rows offers versatility in circuit design. Gold-plated beryllium copper contacts and matte tin termination guarantee optimal signal transmission and durability. With a pitch of 3.96mm (.156in) and a tail length of 5.84mm (.23in), it allows for secure through-hole mounting. Operating in a wide temperature range from -65°C to 150°C, it is suitable for use in extreme conditions. The ACM08DTMT-S273 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.