ACM08DTMT

Heilind Number:SULACM08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTMT

Detailed Description

Introducing the ACM08DTMT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 3.96mm and 16 gold-plated contacts, it provides secure and efficient signal transmission. The threaded mount type and right-angle orientation offer versatile installation options. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its loop bellow contact type and thru-hole termination method guarantee stable connections. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, it offers a compact yet functional design. Ideal for industrial and commercial applications, the ACM08DTMT is a top choice for professionals seeking high-quality connectivity solutions.