| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DTMZ-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .23 in, 5.84 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACM08DTMZ-S664 |
ACM08DTMZ-S664
| Heilind Number: | SULACM08DTMZ-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DTMZ-S664 |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Beryllium Copper Female Connector, SKU ACM08DTMZ-S664, is designed for high-performance applications, offering a contact rating of 3A at 950VAC. With two rows and 16 positions, it provides ample connectivity in a compact form. The Side Hole mount type and Thru Hole termination method ensure secure installation. Constructed with Beryllium Copper contacts plated in gold, it guarantees reliable signal transmission. The Loop Bellow contact type and Right Angle orientation further enhance functionality. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its matte tin termination plating and compliance with board-to-board PCB connector standards make it a top choice for various industries, from aerospace to telecommunications.

