ACM10DCKD-S288

Heilind Number:SULACM10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DCKD-S288

Detailed Description

The ACM10DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it provides secure power transmission. The female gender, dual-row design, and straddle orientation make it versatile for various connection setups. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Its termination method via Card Extender with Matte Tin plating guarantees a stable and lasting connection. This connector, with 20 positions and a pitch of 3.96mm, is ideal for high-density designs. Operating smoothly in temperatures ranging from -65 to 150°C, it meets the demands of industrial and commercial applications. With a compact size of 9.4mm width and 15.49mm height, it optimizes PCB space utilization. The ACM10DCKD-S288 is RoHS compliant and perfect for use in telecommunications, aerospace, and other hi-rel environments.