ACM10DCKD

Heilind Number:SULACM10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DCKD

Detailed Description

Introducing the ACM10DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a gender of female and contact material of beryllium copper with gold plating, it guarantees excellent conductivity and durability. The two rows of 20 loop bellow contacts, with a pitch of 3.96mm, offer secure and efficient connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation. The termination through hole with matte tin plating ensures stable and long-lasting performance. At a compact size of 9.4mm width and 15.49mm height, the ACM10DCKD is ideal for space-constrained applications. Trust in this connector for seamless and robust board-to-board connections in your electronic designs.