ACM10DCKH

Heilind Number:SULACM10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DCKH

Detailed Description

The ACM10DCKH Board To Board PCB Connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. Designed for high-speed data transmission, this female connector offers a 3A current rating and 950VAC voltage capability, making it suitable for demanding applications. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Featuring a straight orientation and 20 positions across two rows, it facilitates efficient PCB connections. The connector is rated for a wide operating temperature range of -65 to 150°C, ideal for diverse environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The Matte Tin termination plating ensures solder integrity. This high-quality connector, part of the ACM10DCKH series, is a reliable solution for your connectivity needs.