ACM10DCKI-S288

Heilind Number:SULACM10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DCKI-S288

Detailed Description

Introducing the ACM10DCKI-S288, a high-performance board to board PCB connector meticulously crafted for optimal connectivity. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring reliable performance even in demanding environments. The female gender, threaded mount type, and card extender termination method make it versatile for various applications. With 20 positions and two rows, it offers ample connectivity options. Gold-plated Beryllium Copper contacts and a loop bellow design guarantee efficient signal transmission, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 150°C and withstanding up to 950 VAC, this connector is suitable for critical systems. Its compact design, with a height of only .61 inches and a width of 9.4mm, makes it ideal for space-constrained setups. Whether in aerospace, defense, or industrial settings, the ACM10DCKI-S288 meets the highest standards for performance and reliability. Elevate your connectivity with this essential component.