ACM10DCKI

Heilind Number:SULACM10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DCKI

Detailed Description

The ACM10DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in extreme conditions. With a current rating of 3A and a maximum voltage of 950VAC, it provides secure power and signal transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install on PCBs. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With 20 positions, 2 rows, and a pitch of 3.96mm (.156 in), it offers versatile connectivity options. The loop bellow contact type and straight orientation further enhance its usability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves space on the PCB. The termination plating of matte tin ensures long-term performance. Ideal for aerospace, military, and industrial applications, the ACM10DCKI is a reliable and efficient connectivity solution.