ACM10DCKN-S288

Heilind Number:SULACM10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DCKN-S288

Detailed Description

Introducing the ACM10DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender, 2 rows, and 20 positions cater to versatile connectivity needs. Contact material in Beryllium Copper with gold plating offers excellent conductivity. The termination method is via a card extender, making installation easy. With a pitch of 3.96mm, it allows for precise alignment. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With Matte Tin termination plating, it ensures durability. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity. Ideal for applications in aerospace, defense, and telecommunications, the ACM10DCKN-S288 is a reliable choice for high-reliability connections.