ACM10DCKN

Heilind Number:SULACM10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DCKN

Detailed Description

Introducing the ACM10DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. Featuring a 20-position, 2-row female design with a pitch of 3.96mm, it offers reliable connectivity in compact spaces. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The termination method is through-hole, with matte tin plating for added corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, the ACM10DCKN is a compact yet powerful solution for your connectivity needs. Trust in this connector for seamless performance in aerospace, telecommunications, and other high-reliability applications.