ACM10DCKS-S288

Heilind Number:SULACM10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DCKS-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU ACM10DCKS-S288, is meticulously engineered for demanding applications requiring reliable power transmission. With a current rating of 3A and a voltage withstand of 950VAC, it guarantees efficient connectivity in critical systems. Featuring two rows with 20 positions and a pitch of 3.96mm, it ensures precise and secure mating. The contact material of beryllium copper with gold plating offers excellent conductivity and durability, while the termination method of card extender with matte tin plating ensures seamless integration. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its straddle orientation and side hole mount type provide versatility in installation, while the loop bellow contact type enhances signal integrity. Compact yet robust, with a height of 15.49mm and a width of 9.4mm, this connector is suitable for space-constrained designs. Whether used in aerospace, telecommunications, or industrial settings, its high reliability and performance make it a vital component in mission-critical systems.