ACM10DCKS

Heilind Number:SULACM10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DCKS

Detailed Description

Introducing the ACM10DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 950VAC. With a gender specification of female, it offers 20 positions in a dual-row configuration, making it ideal for complex circuit setups. The side hole mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the loop bellow contact type accommodates reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. With matte tin termination plating and compliance with RoHS standards, the ACM10DCKS is a versatile choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial machinery.