ACM10DCKT-S288

Heilind Number:SULACM10DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DCKT-S288

Detailed Description

The ACM10DCKT-S288 connector features a durable construction of PPS and Beryllium Copper, designed for high-performance applications. With a low 3A amperage rating and two rows for efficient connectivity, this female connector offers reliable power transmission. Its threaded mount type and card extender termination method ensure secure installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 20 positions, a pitch of 3.96mm, and a voltage rating of 950VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for PCB applications. The termination plating of Matte Tin ensures long-term durability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the ACM10DCKTS288 is a versatile and essential component for your connectivity needs. (Character count: 1001)