ACM10DCKT

Heilind Number:SULACM10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DCKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DCKT

Detailed Description

Introducing the ACM10DCKT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and reliable connections. With a contact plating of gold and operating at 950 VAC, this connector offers superior performance even in high-voltage environments. The loop bellow contact type and straight orientation, combined with 20 positions and a tail length of 4.83mm, facilitate seamless connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The termination plating of matte tin further enhances its longevity. Ideal for hi-rel applications, the ACM10DCKT is the perfect choice for demanding PCB connectivity needs.