ACM10DRAH

Heilind Number:SULACM10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRAH

Detailed Description

The ACM10DRAH Board-to-Board PCB Connector is a high-performance component designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in use. With a 5A amperage rating and a voltage capacity of 950VAC, this connector offers robust power transmission capabilities. Its female gender, right-angle orientation, and 20 positions with two rows make it versatile for various connectivity needs. The contact material is Beryllium Copper with gold plating for excellent conductivity, while the termination method is through-hole for secure attachment. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's clearance hole mount type and tail length of 3.18mm facilitate easy installation on PCBs. Measuring 10.95mm in height and .325 inches (8.26mm) in width, it is compact yet efficient. The ACM10DRAH is a top choice for applications requiring high reliability and performance in board-to-board connections.