ACM10DRAI

Heilind Number:SULACM10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRAI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRAI

Detailed Description

The ACM10DRAI is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity with a 5A amperage rating. With two rows, threaded mount type, and Thru Hole termination method, it offers secure installation on PCBs. The contact material of Beryllium Copper with Gold plating guarantees optimal signal transfer. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's Full Bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. With 20 positions and a tail length of 3.18mm, it accommodates multiple connections. Measuring 10.95mm in height and .325in in width, it is compact yet durable. The Matte Tin termination plating ensures long-term reliability. Perfect for board-to-board and card edge connections, the ACM10DRAI is a versatile solution for your connectivity needs.