ACM10DRAN

Heilind Number:SULACM10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRAN

Detailed Description

The ACM10DRAN is a high-performance female PCB connector designed for demanding industrial applications. Made from PPS and Beryllium Copper, it offers superior durability and reliability. With a contact rating of 5A and a voltage rating of 950 VAC, this connector ensures safe and efficient power transmission. Featuring two rows of 20 gold-plated contacts in a right-angle orientation, it allows for easy and secure connections. The thru-hole termination method and tail length of 3.18mm make installation hassle-free. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves valuable PCB space. The matte tin termination plating provides excellent conductivity. Overall, the ACM10DRAN is a top choice for high-reliability board-to-board and card-edge connections.