ACM10DRAS

Heilind Number:SULACM10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRAS

Detailed Description

ACM10DRAS features a robust design ideal for high-reliability applications. With PPS and Beryllium Copper construction, this female connector offers durability and superior performance. Its side hole mount type and thru-hole termination method ensure secure installation. Featuring 20 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Rated for 950 VAC and operating in a wide temperature range of -65 to 150°C, it is suitable for demanding environments. The right-angle orientation and full bellow contact type further enhance its versatility. With a tail length of 3.18mm and a connector height of 10.95mm, it offers ease of use in PCB applications. Matte Tin termination plating adds to its reliability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a crucial component for industrial and electronic systems.