ACM10DRKF-S13

Heilind Number:SULACM10DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRKF-S13

Detailed Description

The ACM10DRKF-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, offering ample connectivity options. Utilizing a floating bobbin mount and card extender termination method, it allows for easy installation. The contacts, made of Beryllium Copper and plated with gold, ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-restricted PCB layouts. The ACM10DRKFS13 is a reliable and high-quality connector that meets the stringent requirements of hi-rel applications.