ACM10DRKF-S328

Heilind Number:SULACM10DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRKF-S328

Detailed Description

The ACM10DRKF-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its floating bobbin mount type and through-hole termination method provide secure attachment to the PCB. With a straight orientation, 2 rows of 20 positions, and a pitch of 3.96mm, it allows for efficient board-to-board connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, telecommunications, and industrial applications. Trust the ACM10DRKFS328 for robust and dependable board-to-board connectivity.