ACM10DRKF

Heilind Number:SULACM10DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRKF

Detailed Description

The ACM10DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows and a floating bobbin mount type, allowing for secure attachment to the PCB. Termination is through-hole, with gold-plated Beryllium Copper contacts for optimal conductivity. The 3.96mm pitch and straight orientation make it easy to integrate into your design. With 20 positions and a tail length of 5.72mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is reliable in harsh conditions. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet robust solution for your PCB connections. Trust the ACM10DRKF for high-reliability performance in your electronic systems.