ACM10DRKH-S13

Heilind Number:SULACM10DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRKH-S13

Detailed Description

ACM10DRKH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The connector, with a gender of Female and two rows, offers 20 positions with a pitch of 3.96mm (.156 inches), making it ideal for high-density connections. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the termination method of Card Extender ensures secure attachment. Operating in a wide temperature range of -65 to 150°C, this connector is highly versatile. Its compact design, with a height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), allows for space-efficient PCB layouts. The connector is RoHS compliant, with termination plating in Matte Tin, making it environmentally friendly. Perfect for use in telecommunications, aerospace, and industrial electronics, the ACM10DRKH-S13 sets a new standard for performance and reliability in board-to-board connections.