ACM10DRKH

Heilind Number:SULACM10DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRKH

Detailed Description

The ACM10DRKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender connector has two rows, each with 20 positions, providing ample connectivity options. The clearance hole mount type and through-hole termination method offer easy and secure installation. Gold-plated Beryllium Copper contacts with a full bellow design guarantee reliable signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact size, including a height of 10.95mm and width of 8.26mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term performance and compatibility with various soldering processes. Overall, the ACM10DRKH is a top-of-the-line connector for critical electronic systems.