ACM10DRKI-S13

Heilind Number:SULACM10DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRKI-S13

Detailed Description

The ACM10DRKI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female connector has two rows with 20 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector's full bellow contact type and straddle orientation further enhance its performance. Matte Tin termination plating ensures durability and longevity. With a compact design, measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the ACM10DRKI-S13 delivers superior reliability and performance.