ACM10DRKI

Heilind Number:SULACM10DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRKI

Detailed Description

The ACM10DRKI is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for a wide range of applications. Its female gender, two rows, and threaded mount type offer secure and stable installation. The termination method of thru-hole and contact plating of gold guarantee excellent conductivity. With 20 positions and a pitch of 3.96mm, it allows for multiple connections with precision. The full bellow contact type and straight orientation further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 150°C, it is reliable even in harsh environments. The connector, with a tail length of 5.72mm and a compact height and width of 10.95mm and 8.26mm respectively, is space-efficient. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether in hi-rel or standard applications, the ACM10DRKI connector delivers on performance, making it an ideal choice for your PCB connectivity needs.