ACM10DRKN-S13

Heilind Number:SULACM10DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRKN-S13

Detailed Description

Our SKU ACM10DRKN-S13 features a high-performance PCB connector designed for demanding applications. With a current rating of 5 A and a voltage capacity of 950 VAC, this female connector is ideal for power and signal transmission. It offers 20 positions across 2 rows, ensuring versatile connectivity. The termination method via Card Extender and contact material of Beryllium Copper with Gold plating guarantee reliable and durable performance. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's Full Bellow contact type and Matte Tin termination plating further enhance its reliability. With a straddle orientation and compact dimensions of 10.95 mm in height and 8.26 mm in width, it is space-efficient while delivering high functionality. Perfect for hi-rel applications, this connector is a vital component in any PCB assembly, meeting the stringent standards of reliability and performance.