ACM10DRKN-S328

Heilind Number:SULACM10DRKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRKN-S328

Detailed Description

Introducing the ACM10DRKN-S328, a high-performance female connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows with 20 positions each, it offers ample connectivity options. The Thru Hole termination method guarantees secure attachment to PCBs. Gold-plated contacts and Full Bellow design enhance signal integrity, while Matte Tin termination plating ensures long-lasting performance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained setups. Whether for board-to-board or card edge connections, the ACM10DRKN-S328 is a reliable choice for your connectivity needs.