ACM10DRKN

Heilind Number:SULACM10DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRKN

Detailed Description

This ACM10DRKN Female Board-to-Board PCB Connector is a reliable solution for high-performance applications. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a pitch of 3.96mm and 20 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The straight orientation and 10.95mm connector height facilitate easy integration. With a voltage rating of 950VAC and amperage of 5A, it meets high power requirements. Whether used in aerospace, telecommunications, or industrial settings, this connector delivers consistent performance. Trust in the ACM10DRKN for your critical connectivity needs.