ACM10DRKS-S13

Heilind Number:SULACM10DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRKS-S13

Detailed Description

Introducing the ACM10DRKS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a current rating of 5A and a voltage capacity of 950VAC. Featuring a female gender, two rows, and a side hole mount type, it offers versatility in installation. The termination method of Card Extender, contact material of Beryllium Copper, and contact plating of Gold guarantee reliable and durable connections. With 20 positions, a pitch of 3.96mm, and a tail length of 5.33mm, it enables seamless PCB integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.26mm, ensures space-efficient installation. The termination plating of Matte Tin enhances solderability, while the Full Bellow contact type and Straddle orientation further optimize performance. In compliance with high-reliability standards, the ACM10DRKSS13 is the ideal choice for mission-critical systems.