ACM10DRKS

Heilind Number:SULACM10DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRKS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRKS

Detailed Description

Introducing the ACM10DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage resistance up to 950VAC, it meets stringent power transmission requirements. The female connector with two rows and a side-hole mount type offers versatile installation options. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. With a pitch of 3.96mm, it facilitates precise mating with compatible counterparts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. Its straight orientation, 20 positions, and full bellow contact type further enhance its functionality. The matte tin termination plating ensures durability and corrosion resistance. The ACM10DRKS is a vital component in maintaining seamless connectivity in critical electronic systems.