ACM10DRMD-S288

Heilind Number:SULACM10DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMD-S288

Detailed Description

This ACM10DRMDS288 Board to Board PCB Connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in various applications. Designed for high-power transmission, it boasts a 3A amperage rating and can handle voltages up to 950 VAC. With 20 positions and dual rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation make for secure connections. Tailored for easy installation, it is mountable via clearance hole with a card extender termination method. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, is perfect for space-constrained installations. Terminated with matte tin plating, it ensures long-lasting performance. Whether for industrial, aerospace, or automotive applications, the ACM10DRMDS288 is a reliable choice for board-to-board connections.