ACM10DRMD-S328

Heilind Number:SULACM10DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMD-S328

Detailed Description

This female board-to-board PCB connector, ACM10DRMD-S328, is meticulously crafted from PPS and Beryllium Copper, ensuring exceptional durability and performance. With a contact plating of gold and termination method of wire wrap, it guarantees reliable conductivity even in demanding environments. Featuring 20 positions across 2 rows, it offers ample connectivity options with a pitch of 3.96mm. The loop bellow contact type and straight orientation further enhance its versatility. Rated for a high voltage of 950 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its clearance hole mount type and tail length of 14.22mm facilitate easy installation. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures longevity. Perfect for hi-rel environments, it's a must-have for any electronic setup.