ACM10DRMD-S664

Heilind Number:SULACM10DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMD-S664

Detailed Description

The ACM10DRMD-S664 connector is a high-performance component designed for board-to-board PCB connections. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, it ensures reliable conductivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. With a pitch of 3.96 mm, it offers efficient signal transfer. Operating in a wide temperature range from -65 to 150 °C, it is ideal for various applications. Its straight orientation, two rows, and 20 positions provide flexibility in PCB layouts. The connector's clearance hole mount type, matte tin termination plating, and compact dimensions make it easy to install. Perfect for industrial and electronic devices, the ACM10DRMDS664 connector ensures high reliability and performance.