ACM10DRMH-S288

Heilind Number:SULACM10DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRMH-S288

Detailed Description

The ACM10DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact and reliable design, this connector is ideal for use in aerospace, military, and other hi-rel environments. With a pitch of 3.96mm (.156 in) and 20 positions, it offers secure and efficient connectivity. The female connector with two rows and a clearance hole mount type ensures easy installation. Its termination method, card extender, and contact material of beryllium copper with gold plating guarantee optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh conditions. The loop bellow contact type and straddle orientation further enhance its performance. Tailored for reliability and durability, the ACM10DRMH-S288 is a crucial component in any electronic system requiring high-quality connectivity.