ACM10DRMH

Heilind Number:SULACM10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMH

Detailed Description

Introducing the ACM10DRMH, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures unparalleled durability and conductivity. Featuring a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. With a female gender and two rows of contacts, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method make installation a breeze. Each contact is plated with gold for optimal signal transfer, while the loop bellow design enhances contact stability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. The ACM10DRMH is a vital component in board-to-board and card edge connections, making it essential in various electronic systems. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your connectivity solutions with the ACM10DRMH.