ACM10DRMI-S288

Heilind Number:SULACM10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMI-S288

Detailed Description

The ACM10DRMI-S288 connector features a durable construction of PPS and Beryllium Copper, designed for high-performance applications. With a current rating of 3A and voltage capacity of 950VAC, it ensures reliable power transmission. Its female gender and threaded mount type offer secure connectivity, while the termination method of Card Extender simplifies installation. The 20-position, 2-row configuration with a 3.96mm pitch accommodates multiple connections on PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, even in harsh environments with an operating temperature range of -65 to 150°C. The connector's Loop Bellow contact type and Matte Tin termination plating further enhance its durability. Perfect for hi-rel applications, this connector is a vital component in board-to-board and card edge connections, meeting the demands of modern electronic systems.