ACM10DRMI

Heilind Number:SULACM10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMI

Detailed Description

The ACM10DRMI is a high-performance female connector designed for demanding industrial applications. Featuring a durable construction of PPS and Beryllium Copper, this connector boasts a 3A amperage rating and is capable of handling voltages up to 950VAC. With two rows of contacts and a threaded mount type, it ensures secure and reliable connections on the PCB. The termination method of Wire Wrap offers easy installation. The contact material is Beryllium Copper with Gold plating for optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type make it ideal for board-to-board connections. With 20 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin ensures long-term durability. Overall, the ACM10DRMI is a reliable and high-quality solution for your PCB connectivity needs.