ACM10DRMN-S288

Heilind Number:SULACM10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRMN-S288

Detailed Description

The ACM10DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female connector with 2 rows and 20 positions is ideal for complex circuitry setups. Utilizing a loop bellow contact type and straddle orientation, it guarantees secure connections. The termination method of card extender with matte tin plating on the termination ensures efficient signal transfer. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the ACM10DRMNS288 for high-reliability connectivity in your electronic systems.