ACM10DRMN

Heilind Number:SULACM10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRMN

Detailed Description

Introducing the ACM10DRMN, a high-performance female connector designed for board-to-board PCB and card edge applications. With a pitch of 3.96mm (.156in) and two rows of 20 positions, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it offers exceptional durability and conductivity. The termination method of wire wrap and termination plating of Matte Tin further enhance its performance. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, it is suitable for various environments. The contact type of Loop Bellow and straight orientation make it easy to use. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37in), allows for efficient PCB layout. Whether for industrial or commercial applications, the ACM10DRMN guarantees high reliability and longevity in your connectivity solutions.