ACM10DRMS-S288

Heilind Number:SULACM10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMS-S288

Detailed Description

Experience superior connectivity with our ACM10DRMSS288 board-to-board PCB connector. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robust performance. Its 20 female contacts, with loop bellow contact type, guarantee secure data transmission. With a pitch of 3.96mm, voltage rating of 950 VAC, and amperage of 3A, it meets high standards of efficiency. The side hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it's ideal for diverse environments. Gold-plated contacts and matte tin termination ensure reliable signal integrity. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's suitable for space-constrained applications. Whether in telecommunications, aerospace, or industrial settings, trust our ACM10DRMSS288 for seamless connectivity.