ACM10DRMS

Heilind Number:SULACM10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMS

Detailed Description

Introducing the ACM10DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it offers robust power transmission capabilities. The female, two-row design with a side hole mount and wire wrap termination method allows for easy and secure installation. Each of its 20 gold-plated contact positions, made of Beryllium Copper, guarantees low contact resistance and superior signal integrity. The loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Its compact size, with a connector height of only 15.49mm (.61in) and width of 9.4mm (.37in), makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating ensures durability and corrosion resistance. Trust the ACM10DRMS for high-reliability connectivity in your critical systems.