ACM10DRMT-S288

Heilind Number:SULACM10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRMT-S288

Detailed Description

Introducing the ACM10DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact positions, each crafted from durable PPS and Beryllium Copper with gold plating for enhanced conductivity. Its unique loop bellow contact type ensures reliable signal transmission, while the threaded mount type and card extender termination method offer secure and convenient installation. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power and high-speed connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees performance in even the harshest environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ACM10DRMT-S288 for efficient and dependable connectivity in your next project.