ACM10DRMT-S664

Heilind Number:SULACM10DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM10DRMT-S664

Detailed Description

Introducing the ACM10DRMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a contact rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The two-row, threaded mount design with wire wrap termination method offers secure installation. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating adds durability. Ideal for aerospace, military, and industrial applications, the ACM10DRMT-S664 is a top choice for high-reliability connections.