ACM10DRMT

Heilind Number:SULACM10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMT

Detailed Description

Introducing the ACM10DRMT, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it guarantees reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Utilizing a threaded mount and wire wrap termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts offer superior signal integrity, while the loop bellow contact type accommodates high mating cycles. With a pitch of 3.96mm and a total of 20 positions, it enables efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures compatibility with lead-free processes. Certified for RoHS compliance, this connector is not only high-performance but also environmentally friendly. Perfect for aerospace, defense, and industrial applications, the ACM10DRMT is the ultimate solution for your connectivity needs.