ACM10DRMZ-S664

Heilind Number:SULACM10DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRMZ-S664

Detailed Description

Introducing the ACM10DRMZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a pitch of 3.96mm, it offers precise connectivity in a compact form factor. The 20-position, dual-row design with a straight orientation and side hole mount type facilitates easy installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and longevity, even in harsh environments. Rated for up to 950VAC and 3A, this connector is suitable for high-power transmission. Wire wrap termination method and matte tin plating further enhance its durability. Operating temperature range of -65 to 150°C makes it ideal for industrial and aerospace applications. With a connector height of 15.49mm and width of 11.94mm, it provides a space-saving solution without compromising performance. Trust the ACM10DRMZ-S664 for seamless and secure board-to-board connections in your critical systems.