ACM10DRSD-S328

Heilind Number:SULACM10DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRSD-S328

Detailed Description

The ACM10DRSD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a low 3A amperage rating and a high 950VAC voltage capacity, it meets stringent electrical requirements. The connector offers a straight orientation with 2 rows of 20 female contacts, ideal for secure and efficient connections. Termination is via Thru Hole method, guaranteeing stability on the PCB. With a pitch of 3.96mm, it allows for precise alignment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Matte Tin termination plating ensures corrosion resistance. This ACM10DRSDS328 connector is a top choice for applications requiring high reliability and performance.