ACM10DRSD-S664

Heilind Number:SULACM10DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRSD-S664

Detailed Description

The ACM10DRSD-S664 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 2-row configuration and a clearance hole mount type, it facilitates secure and efficient PCB connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at 950 VAC and 3A, it meets stringent voltage and current requirements. The connector, with a straight orientation and 20 positions, provides seamless connectivity. Its loop bellow contact type and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The ACM10DRSD-S664 is a top choice for engineers seeking reliable, high-quality board-to-board connectors.