ACM10DRSD

Heilind Number:SULACM10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRSD

Detailed Description

Introducing the ACM10DRSD, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The contact material is gold-plated beryllium copper, offering excellent conductivity and corrosion resistance. Its dual-row design with 20 positions and a pitch of 3.96mm allows for efficient signal transmission. The termination method is through-hole, ensuring secure and stable mounting. Operating temperature ranging from -65 to 150°C, this connector is suitable for extreme conditions. Its low profile with a connector height of 15.49mm and width of 9.4mm makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS standards. Trusted for its performance and durability, the ACM10DRSD is the perfect choice for aerospace, defense, and industrial electronics.