| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DRSH-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DRSH-S288 |
ACM10DRSH-S288
| Heilind Number: | SULACM10DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACM10DRSH-S288 Female Board-to-Board PCB Connector, specially designed for high-performance applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust conductivity and durability. Featuring a 3A amperage rating and capable of handling up to 950VAC, it guarantees reliable power transmission. With two rows of 20 Loop Bellow contacts plated in gold, it offers superior signal integrity. The clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust in the ACM10DRSH-S288 for secure and efficient board-to-board connections in your next project.

